Yageo Group PE-53819SNL

General Purpose Inductor, 173uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 5756
$ 1.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53819SNL.

IHS

Datasheet4 pages5 years ago

Master Electronics

iiiC

DigiKey

Inventory History

3 month trend:
+9.95%

CAD Models

Download Yageo Group PE-53819SNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.188
$ 1.17
Stock
55,728
85,374
Authorized Distributors
6
6
Inductance
173 µH
173 µH
Tolerance
20 %
20 %
Current Rating
540 mA
540 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
600 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 4141
Inductor Power Shielded Wirewound 180uH 20% 1KHz 52Q-Factor Ferrite 475mA 660mOhm DCR T/R
Ind Power Wirewound 180uH 20% 100KHz 1A T/R
Wurth Elektronik744787181
WE-PD2, SHIELDED WIRE-WOUND SMD INDUCTOR WITH COMPOSITE IRON POWDER CORE, 180 UH
API Delevan4922R-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 2929

Descriptions

Descriptions of Yageo Group PE-53819SNL provided by its distributors.

General Purpose Inductor, 173uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 5756
PE-5XXXX SMT Toroid Inductor series for National 150kHz Simple Switcher, Up To 4.5A
Inductor Power Toroid 173uH 20% 0.54A 0.6Ohm DCR
FIXED IND 173UH 540MA 600MOHM SM
Power Inductors - SMD SIMPLE SWITCHER IND
Shielded Toroid Inductor, 173 uH, RoHS
Pulse SCT
540mA 173uH 卤20% SMD,14.5x14.4mm Power Inductors ROHS
Nonstandard 0.570Lx0.565W 14.48mmx14.35mm 173muH ±20%
540mA 173¦ÌH 600m¦¸ ¡À20% , 14.48mm*14.35mm*9.14mm
PE-53819SNL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-53819SNL.