
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-SRR7045-181MCT-ND | 343 | 1 | Cut Tape | ||||||||
| Newark | SRR7045-181M | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | SRR7045-181M | 0 | 1K | Bulk | ||||||||
| Avnet | SRR7045-181M | 0 | 1K | 15h | ||||||||
| RS (Formerly Allied Electronics) | SRR7045-181M | 0 | 50 | Bulk | 2h |
Download Bourns SRR7045-181M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns SRR7045-181M provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: