Yageo Group PE-53818SNL

PE-5XXXX SMT Toroid Inductor series for National 150kHz Simple Switcher, Up To 4.5A
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53818SNL.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+33.48%

Alternate Parts

Price @ 1000
$ 1.555
$ 1.445
Stock
11,468
12,236
Authorized Distributors
6
6
Inductance
252 µH
252 µH
Tolerance
20 %
20 %
Current Rating
440 mA
440 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik784775227
Inductor, Aec-Q200, 270Uh, Unshld, 0.47A Rohs Compliant: Yes |Würth Elektronik 784775227
API Delevan4922R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Inductor Power Shielded Wirewound 270uH 20% 1KHz 40Q-Factor Ferrite 0.62A 0.6Ohm DCR T/R
API DelevanSPD73R-274M
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Bourns5254-RC
Ind Hash Choke Wirewound 250uH 20% 1KHz Ferrite 2.5A AXL Bag
Inductor Power Shielded Wirewound 270uH 20% 1KHz Ferrite 0.38A 1.2Ohm DCR Automotive T/R

Descriptions

Descriptions of Yageo Group PE-53818SNL provided by its distributors.

PE-5XXXX SMT Toroid Inductor series for National 150kHz Simple Switcher, Up To 4.5A
General Purpose Inductor, 252uH, 20%, 1 Element, SMD, 5756
Inductor Power Toroid 252uH 20% 0.44A 0.9Ohm DCR
440mA 252¦ÌH 900m¦¸ ¡À20% SMD,14.5X14.4MM , 14.48mm*14.35mm*9.14mm
FIXED IND 252UH 440MA 900MOHM SM
Power Inductors - SMD SIMPLE SWITCHER INDUCTOR
Shielded Toroid Inductor, 252 uH, RoHS
Pulse SCT
440mA 252uH 卤20% SMD,14.5x14.4mm Power Inductors ROHS
Nonstandard 0.570Lx0.565W 14.48mmx14.35mm 252muH ±20%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-53818SNL.
  • PE53818SNL