Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0745A-271M

Inductor Power Shielded Wirewound 270uH 20% 1KHz Ferrite 0.38A 1.2Ohm DCR Automotive T/R
$ 0.416
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0745A-271M.

IHS

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-17.82%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-11-05
Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 270uH 20% 1KHz 40Q-Factor Ferrite 0.62A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 20% 1KHz 16Q-Factor Ferrite 1.5A 410mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 270uH 20% 100KHz Ferrite 0.71A 0.69Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 270uH 20% 1KHz 16Q-Factor Ferrite 1.5A 0.41Ohm DCR T/R
Ind Power Shielded Bobbin Core 270uH 20% 100KHz Ferrite 340mA T/R
Bourns 260μH Common Mode Filter, SMD, 3216 (8040M), 300mA Idc, 450mΩ Rdc, 3.2mm × 1.6mm × 2mm

Descriptions

Descriptions of Bourns SRR0745A-271M provided by its distributors.

Inductor Power Shielded Wirewound 270uH 20% 1KHz Ferrite 0.38A 1.2Ohm DCR Automotive T/R
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
1KHz 460mA 380mA 270μH 1.2Ω ±20% SMD,7.3X7.3MM standard mounting,SMD mount 7.3mm*7.3mm*4.7mm
Inductor, 270Uh, 20%, 0.38A, Shielded; |Bourns, Inc. SRR0745A-271M
FIXED IND 270UH 380MA 1.2OHM SMD
SMD SHIELED POWER INDUCTOR, 270UH, 20%, SRR0745A
380mA 270uH ±20% 460mA SMD,7.3x7.3mm Power Inductors ROHS
SRR0745A Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 270muH
INDUCTOR, 270UH, 20%, 0.38A, SHIELDED; Inductance: 270µH; RMS Current (Irms): 380mA; Inductor Construction: Shielded; Saturation Current (Isat): 460mA; Product Range: SRR0745A Series; Power Inductor Case: 7.3mm x 7.3mm x 4.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0745A271M