Yageo Group PE-53680NL

Toroidal Inductor, 1.32 uH, 11.5 A, 3.4 Milliohm, SMD
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53680NL.

IHS

Datasheet4 pages7 years ago

Master Electronics

Factory Futures

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1993-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ind Power Shielded Wirewound 1.4uH 20% 100KHz Ferrite 13A T/R
Wurth Elektronik74457012
Power Inductor, 1.2Uh, Unshielded, 15A Rohs Compliant: Yes |Würth Elektronik 74457012
Ind Power Shielded Wirewound 1.2uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 14A T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4340

Descriptions

Descriptions of Yageo Group PE-53680NL provided by its distributors.

Toroidal Inductor, 1.32 uH, 11.5 A, 3.4 Milliohm, SMD
General Purpose Inductor, 2.1uH, 1 Element, SMD, 6261
PE-53XXX SMT Toroid Inductor SLIC Series, Up to 23.8A
Power Inductors - SMD INDUCTOR NL
11.5A 1.32uH Power Inductors ROHS
Shielded Toroid Inductor, 2.1 uH, RoHS
Pulse SCT
Idctr, T37-52, 1.1Uh, sm Npb/Tray |Pulse PE-53680NL
PE-53680NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53680NL