What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRP7050TA-1R2M

Ind Power Shielded Wirewound 1.2uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 14A T/R
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7050TA-1R2M.

IHS

Datasheet5 pages6 years ago

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+6.80%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 18A 0.0047Ohm DCR T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 2625
General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 2625
Inductor Power Unshielded Wirewound 1.2uH 20% 100KHz 30Q-Factor Ferrite 15A 0.0038Ohm DCR T/R
Inductor Power Shielded Wirewound 1.1uH 20% 100KHz Iron 11A 0.007Ohm DCR T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 2221

Descriptions

Descriptions of Bourns SRP7050TA-1R2M provided by its distributors.

Ind Power Shielded Wirewound 1.2uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 14A T/R
Avnet Japan
General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
100KHz 45MHz 18A 14A 15@100kHz 1.2¦ÌH 7.5m¦¸ ¡À20% SMD,6.6X7.3MM , 7.3mm*6.6mm*5mm
FIXED IND 1.2UH 14A 7.5 MOHM SMD
SRP7050TA Nonstandard 0.287Lx0.260W 7.30mmx6.60mm 1.2muH
14A 1.2uH ±20% 18A SMD,6.6x7.3mm Power Inductors ROHS
Inductor, 1.2Uh, Shielded, 14A; Inductance:1.2Μh; Rms Current (Irms):14A; Inductor Construction:Shielded; Saturation Current (Isat):18A; Product Range:Srp7050Ta Series; Inductor Case/Package:-; Dc Resistance Max:7.5Mohm Rohs Compliant: Yes |Bourns, Inc. SRP7050TA-1R2M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7050TA1R2M