Yageo Group PE-53653NLT

Inductor Power Wirewound 25.9uH/16.1uH 5.1A 32mOhm DCR T/R
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53653NLT.

IHS

Datasheet4 pages7 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
+180%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR Automotive T/R
Bourns2106-V-RC
Ind High Current Wirewound 27uH 15% 1KHz 5.3A Toroid
Wurth Elektronik7447709270
Power Choke Shielded Wirewound 27uH 20% 1KHz Ferrite 4.6A 0.04Ohm DCR T/R Automotive AEC-Q200
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 800mA 496mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.8A 0.162Ohm DCR 2424 T/R

Descriptions

Descriptions of Yageo Group PE-53653NLT provided by its distributors.

Inductor Power Wirewound 25.9uH/16.1uH 5.1A 32mOhm DCR T/R
Inductor, Nl Rohs Compliant: Yes |Pulse Electronics PE-53653NLT
Power Inductors – SMD; PULSE; PE-53653NLT; 25.9 µH; 32 mOhm; 17.02 mm; 9.91 mm
General Purpose Inductor, 25.9uH, 1 Element, SMD, 7067
Toroidal Inductor, 16.1 uH, 5.1 A, 27.2 Milliohm, SMD
FIXED IND 25.9UH 5.1A 32MOHM SMD
SLIC Nonstandard 0.700Lx0.670W 17.78mmx17.02mm 25.9muH
5.1A 25.9¦ÌH 32m¦¸ , 17.78mm*17.02mm*9.9mm
5.1A 25.9uH Power Inductors ROHS
INDUCTOR, 25.9UH, SMT, 5.1A, 9.9X17MM; Product Range: -; Inductance: 25.9µH; RMS Current (Irms): 5.1A; DC Resistance Max: 0.032ohm; Inductance Tolerance: -; Toroidal Inductor Case: 17.78mm x 17.02mm x 9.91mm; DC Current Rating
INDUCTOR, 25.9UH, SMT, 5.1A, 9.9X17MM; Product Range:PULSE ENGINEERING - Toroid - SLIC Series SMD Power Inductors; Inductance:16.1µH; Inductance Tolerance:(Not Available); DC Resistance Max:0.032ohm; DC Current Rating:5.1A; Inductor Case Style:SMD; No. of Pins:2; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53653NLT