Yageo Group PE-53652NLT

Inductor Power Shielded Toroid 14uH/9uH 5.5A 0.028Ohm DCR T/R
$ 1.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53652NLT.

IHS

Datasheet4 pages7 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
-3.07%

CAD Models

Download Yageo Group PE-53652NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1993-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 6.6A 0.028Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 6.6A 0.028Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Unshielded Wirewound 15uH 15% 100KHz 38Q-Factor Ferrite 5A 0.0288Ohm DCR T/R
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 4A 0.036Ohm DCR T/R

Descriptions

Descriptions of Yageo Group PE-53652NLT provided by its distributors.

Inductor Power Shielded Toroid 14uH/9uH 5.5A 0.028Ohm DCR T/R
FIXED IND 14UH 5.5A 28 MOHM SMD
General Purpose Inductor, 14uH, 1 Element, SMD, 6260
Toroidal Inductor, 9 uH, 5.5 A, 25 Milliohm, SMD
IND POWER WIREWOUND 14UH 5.5A SMD
Power Inductors - SMD INDUCTOR NL
SLIC Nonstandard 0.620Lx0.600W 15.75mmx15.24mm 9muH
5.5A 9¦ÌH 28m¦¸ , 15.75mm*15.24mm*9.91mm
INDUCTOR, 14UH, SMT, 5.5A, 9.9X15MM; Product Range:PULSE ENGINEERING - Toroid - SLIC Series SMD Power Inductors; Inductance:9µH; Inductance Tolerance:(Not Available); DC Resistance Max:0.028ohm; DC Current Rating:5.5A; Inductor Case Style:SMD; No. of Pins:2; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53652NLT