Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-1306T-150M-T

Inductor Power Unshielded Wirewound 15uH 20% 100KHz 4A 0.036Ohm DCR T/R
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-1306T-150M-T.

IHS

Datasheet5 pages6 years ago

Master Electronics

Abracon SCT

_legacy Avnet

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASPI-1306T-150M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.638
$ 1.623
$ 1.623
Stock
739
17,080
17,080
Authorized Distributors
6
3
3
Inductance
15 µH
15 µH
15 µH
Tolerance
20 %
20 %
20 %
Current Rating
4 A
4 A
4 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
36 mΩ
30 mΩ
30 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Wirewound 15uH 20% 100KHz 20Q-Factor Ferrite 4.3A T/R
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 28Q-Factor Ferrite 4.5A 0.034Ohm DCR T/R
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 28Q-Factor Ferrite 4.5A 0.034Ohm DCR Automotive T/R
TAIYO YUDENNS10145T150MNV
Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3A Embossed T/R
Inductor Power Unshielded Wirewound 15uH 20% 100KHz 3.6A 0.046Ohm DCR T/R
TAIYO YUDENNS10165T150MNV
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.84A 0.0336Ohm DCR Automotive T/R

Descriptions

Descriptions of Abracon ASPI-1306T-150M-T provided by its distributors.

Inductor Power Unshielded Wirewound 15uH 20% 100KHz 4A 0.036Ohm DCR T/R
Power Inductors - SMD FIXED IND 15UH 4A 36 MOHM SMD
100KHz 22MHz 8A 4A 15μH 36mΩ ±20% SMD,15.2X18.5MM SMD mount 18.54mm*15.24mm*7.11mm
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 7360
Ind/ Tape & Reel (Tr); |Abracon ASPI-1306T-150M-T
Power Inductor 15uH 4A 36mΩ, ASPI-1306T , RoHS
Abracon SCT
ASPI-1306T Nonstandard 0.730Lx0.600W 18.54mmx15.24mm 15muH
4A 15uH ±20% 8A SMD,15.2x18.5mm Power Inductors ROHS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI1306T150MT