Yageo Group PE-1008CM101KTT

Inductor RF Chip Wirewound 0.1uH 10% 25MHz 65Q-Factor Ceramic 0.65A 0.15Ohm DCR 1008 T/R
$ 0.057
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-1008CM101KTT.

IHS

Datasheet28 pages13 years ago

Sager Electronics

_legacy Avnet

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.083
Stock
13,472
12,902
Authorized Distributors
2
2
Inductance
100 nH
100 nH
Tolerance
10 %
10 %
Current Rating
650 mA
650 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
65
60
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor General Purpose Chip Molded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R
TAIYO YUDENLK2125R10K-T
Inductor RF Shielded Multi-Layer 0.1uH 10% 25MHz 20Q-Factor Ferrite 0.27A 0.15Ohm DCR 0805 T/R
Inductor General Purpose Chip Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind Shielded Multi-Layer 100nH 10% 25MHz 20Q-Factor Ferrite 300mA 0805
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 1008

Descriptions

Descriptions of Yageo Group PE-1008CM101KTT provided by its distributors.

Inductor RF Chip Wirewound 0.1uH 10% 25MHz 65Q-Factor Ceramic 0.65A 0.15Ohm DCR 1008 T/R
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
FIXED IND 100NH 650MA 150MOHM SM
1008 SURFACE MOUNT INDUCTORS Ceramic -LEAD FREE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE1008CM101KTT