Bourns PM1008-R10K-RC

General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1008-R10K-RC.

IHS

Datasheet2 pages8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor General Purpose Chip Molded Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R
TAIYO YUDENHK1005R10K-T
Ind High Frequency Chip Multi-Layer 100nH 10% 100MHz 8Q-Factor Ceramic 200mA 0402 T/R
TAIYO YUDENHK2125R10K-T
Ind High Frequency Chip Multi-Layer 100nH 10% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
TAIYO YUDENHK1608R10K-T
Ind High Frequency Chip Multi-Layer 100nH 10% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
Inductor RF Wirewound 0.1uH 10% 150MHz 60Q-Factor Alumina 0.4A 0.46Ohm DCR 0805 T/R
Inductor General Purpose Chip Wirewound 0.1uH 10% 25.2MHz 35Q-Factor Ferrite 0.8A 0.18Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns PM1008-R10K-RC provided by its distributors.

General Purpose Inductor, 0.1uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
100MHz 1GHz 500mA 60Ω@350MHz 100nH 180mΩ ±10% 1008 SMD 2.5mm × 2mm × 1.8mm
FIXED IND 100NH 500MA 180MOHM SM
PM1008 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 100nH
500mA 100nH ±10% 1008 Power Inductors ROHS
CHIP INDUCTOR, 100NH 650mA 10% 1GHZ; Ind; CHIP INDUCTOR, 100NH 650mA 10% 1GHZ; Inductance:100nH; Inductance Tolerance:± 10%; DC Resistance Max:0.56ohm; DC Current Rating:650mA; Q Factor:60; Self Resonant Frequency:1GHz; Q Test Frequency:350MHz; Core Material:Ceramic

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.