Yageo Group PE-1008CM100KTT

Inductor RF Chip Wirewound 10nH 10% 50MHz 50Q-Factor Ceramic 1A 90mOhm DCR 1008 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-1008CM100KTT.

IHS

Datasheet28 pages13 years ago

_legacy Avnet

Sager Electronics

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 0.083
Stock
18,503
6,400
Authorized Distributors
2
2
Inductance
10 nH
10 nH
Tolerance
10 %
10 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
90 mΩ
Q Factor
50
50
Test Frequency
50 MHz
50 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-28
LTD Date2021-11-28

Related Parts

General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
TAIYO YUDENHK160810NK-T
Ind High Frequency Chip Multi-Layer 10nH 10% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
TAIYO YUDENHK100510NK-T
Ind High Frequency Chip Multi-Layer 10nH 10% 100MHz 8Q-Factor Ceramic 340mA 0402 T/R

Descriptions

Descriptions of Yageo Group PE-1008CM100KTT provided by its distributors.

Inductor RF Chip Wirewound 10nH 10% 50MHz 50Q-Factor Ceramic 1A 90mOhm DCR 1008 T/R
General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
50MHz 4.1GHz 1A 50@500MHz 10nH 90m¦¸ ¡À10% 1008 2.92mm*2.79mm*2.29mm
1008 SURFACE MOUNT INDUCTORS Ceramic -LEAD FREE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.