Bourns CW252016-10NK

General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW252016-10NK.

IHS

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Bourns CW252016-10NK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENHK160810NK-T
Ind High Frequency Chip Multi-Layer 10nH 10% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R
TAIYO YUDENHK100510NK-T
Ind High Frequency Chip Multi-Layer 10nH 10% 100MHz 8Q-Factor Ceramic 340mA 0402 T/R

Descriptions

Descriptions of Bourns CW252016-10NK provided by its distributors.

General Purpose Inductor, 0.01uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
FIXED IND 10NH 600MA 80 MOHM SMD
CW252016 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 10nH
1A 10nH ±10% 1008 Power Inductors ROHS
Inductor, 10Nh, 600Ma, 10%, 4.1Ghz; Core Material:Ceramic; Dc Current Rating:600Ma; Dc Resistance Max:0.08Ohm; Inductance:10Nh; Inductance Tolerance:± 10%; Inductor Case Style:1008; No. Of Pins:2; Q Factor:50; Q Test Frequency:500Mhzrohs Compliant: Yes |Bourns, Inc. CW252016-10NK

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.