Yageo Group PE-0603CD4N3JTT

Inductor RF Chip Wirewound 0.0043uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.102Ohm DCR 0603 T/R
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-0603CD4N3JTT.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Pulse SCT

Sager Electronics

_legacy Avnet

Inventory History

3 month trend:
+19.83%

Alternate Parts

Price @ 1000
$ 0.162
$ 0.214
$ 0.214
Stock
147,381
19,721
19,721
Authorized Distributors
6
6
6
Inductance
4.3 nH
4.3 nH
4.3 nH
Tolerance
5 %
5 %
5 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
102 mΩ
63 mΩ
63 mΩ
Q Factor
20
22
22
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0043uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.091Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-FactorCeramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0043uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R
Inductor RF Wirewound 0.0039uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Wurth Elektronik744765043A
250MHz 6GHz 700mA 18@250MHz 4.3nH 91m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Wurth Elektronik744765039A
250MHz 5.8GHz 840mA 20@250MHz 3.9nH 66m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm

Descriptions

Descriptions of Yageo Group PE-0603CD4N3JTT provided by its distributors.

Inductor RF Chip Wirewound 0.0043uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.102Ohm DCR 0603 T/R
General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Cer. Rf Ww 0603 Inductor, 4.3Nh +/-5% , Tin, Tr/T&r |Pulse PE-0603CD4N3JTT
250MHz 6GHz 700mA 20@250MHz 4.3nH 102m¦¸ ¡À5% 0603 1.8mm*1.24mm*1.02mm
wire wound chip inductor, 4.3 nh, +/-5%, 6000 mHz, RoHS
Pulse SCT
0603CD 0603 (1608Metric) 0.071Lx0.049W 1.80mmx1.24mm 4.3nH
FIXED IND 4.3NH 700MA 102MOHM SM
SURFACE MOUNT INDUCTORS-LEAD FREE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0603CD4N3JTT