Abracon AISC-0402-4N3J-T

Inductor RF Wirewound 0.0043uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.091Ohm DCR 0402 T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0402-4N3J-T.

JRH Electronics

Datasheet5 pages5 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AISC-0402-4N3J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.0039uH 5% 250MHz 20Q-Factor Ceramic 0.84A 0.066Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0043uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R
Inductor RF Wirewound 0.0039uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R
Ind Chip Wirewound 4.7nH 5% 250MHz 25Q-Factor Ceramic 800mA 0603 T/R
Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 4.7nH 0.5nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Abracon AISC-0402-4N3J-T provided by its distributors.

Inductor RF Wirewound 0.0043uH 5% 250MHz 20Q-Factor Ceramic 0.7A 0.091Ohm DCR 0402 T/R
Fixed Inductor 0402 4.3nH ±5% 700mA 91mΩ 6GHz 20@250MHz
General Purpose Inductor, 0.0043uH, 5%, 1 Element, Ceramic-Core, SMD, 0503
Ww Inductor, 4.3Nh 700Ma 5% 6000Mhz; Core Material:Ceramic; Dc Current Rating:700Ma; Dc Resistance Max:0.091Ohm; Inductance:4.3Nh; Inductance Tolerance:± 5%; Inductor Case Style:0402; No. Of Pins:2; Package/Case:0402; Q Factor:20 Rohs Compliant: Yes |Abracon AISC-0402-4N3-J-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AISC-0402 -4N3J-T
  • AISC-0402-4N3-J-T
  • AISC04024N3JT