Yageo Group PA5007.472NLT

Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz 9A 0.0267Ohm DCR T/R
$ 1.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA5007.472NLT.

IHS

Datasheet4 pages5 years ago

Master Electronics

Inventory History

3 month trend:
-0.51%

Alternate Parts

Price @ 1000
$ 1.197
$ 0.955
Stock
13,113
19,618
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
26.7 mΩ
26.7 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group PA5007.472NLT provided by its distributors.

Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz 9A 0.0267Ohm DCR T/R
High Current Composite Inductor - PA5007.XXXNLT and PM2207.XXXNLT
Ind, Molded Powder, 8.05X7.8X3.1 Smt/T&r |Pulse PA5007.472NLT
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 3130
FIXED IND 4.7UH 9A 26.7 MOHM SMD
Composite Inductor Inductor, 4.7 uH, RoHS
Pulse SCT
PA5007.XXXNLT Nonstandard 0.307Lx0.299W 7.80mmx7.60mm 4.7muH
Power Inductors - SMD 4.7uH 20% AEC-Q200 9A DCR=26.7mOhm
100KHz 13.5A 9A 4.7¦ÌH 26.7m¦¸ ¡À20% 7.8mm*7.6mm*3.1mm
9A 4.7uH 卤20% 13.5A Power Inductors ROHS
PA5007.472NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.