Bourns SRP7030CA-4R7M

Inductor, Aec-Q200, 4.7Uh, Shielded, 9A Rohs Compliant: Yes |Bourns, Inc. SRP7030CA-4R7M
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030CA-4R7M.

Electro Sonic

Datasheet4 pages7 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns SRP7030CA-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.955
$ 1.197
Stock
19,618
13,113
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
26.7 mΩ
26.7 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Bourns SRP7030CA-4R7M provided by its distributors.

Inductor, Aec-Q200, 4.7Uh, Shielded, 9A Rohs Compliant: Yes |Bourns, Inc. SRP7030CA-4R7M
General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 3130
Inductor Power Shielded 4.7uH 20% 18MHz Automotive 2-Pin Surface Mount T/R
Avnet Japan
ROHS3Compliant Wirewound Active Tape & Reel (TR) fixed air core inductor -55C~155C 18MHz 26.7mOhm Max 4.7muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030CA4R7M