Yageo Group PA4343.103NLT

Inductor Power Shielded/Molded Wirewound 10uH 20% 100KHz 10A 0.0165Ohm DCR Automotive T/R
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4343.103NLT.

IHS

Datasheet5 pages5 years ago

ODG (Origin Data Global)

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.91%

CAD Models

Download Yageo Group PA4343.103NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.899
$ 0.844
Stock
54,018
53,376
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
10 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
16.5 mΩ
16.5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 10A 0.0165Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 10A 0.0168Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.8A 0.01488Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 7.9A 0.02Ohm DCR 5150 Automotive T/R

Descriptions

Descriptions of Yageo Group PA4343.103NLT provided by its distributors.

Inductor Power Shielded/Molded Wirewound 10uH 20% 100KHz 10A 0.0165Ohm DCR Automotive T/R
Ind Power Shielded/Molded 10uH 20% 100kHz 10A (14 X 12.8 X 6.5mm) T/R
Power Inductor, 10Uh, Shielded, 15.5A; Inductance:10Μh; Rms Current (Irms):10A; Inductor Construction:Shielded; Saturation Current (Isat):15.5A; Product Range:Pa4343.xxxnlt Series; Dc Resistance Max:0.0165Ohm; Product Length:13.5Mm Rohs Compliant: Yes |Pulse Electronics PA4343.103NLT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA4343.103NLT.