Yageo Group PA4342.561NLT

Inductor Power Shielded/Molded Wirewound 0.56uH 20% 100KHz 25A 0.0018Ohm DCR 4040 T/R
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4342.561NLT.

IHS

Datasheet5 pages5 years ago

Sager Electronics

Inventory History

3 month trend:
+37.25%

Alternate Parts

Price @ 1000
$ 0.68
$ 1.255
$ 1.255
Stock
79,882
87,779
87,779
Authorized Distributors
6
6
6
Inductance
560 nH
560 nH
560 nH
Tolerance
20 %
20 %
20 %
Current Rating
-
25 A
25 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
1.8 mΩ
1.8 mΩ
1.8 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-26
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group PA4342.561NLT provided by its distributors.

Inductor Power Shielded/Molded Wirewound 0.56uH 20% 100KHz 25A 0.0018Ohm DCR 4040 T/R
PA4342 SMT Molded Power Inductor Series, up to 43A, 4.0mm Max Height
General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD, 4541
FIXED IND 560NH 25A 1.8 MOHM SMD
Shielded Molded Powder Inductor, 0.56 uH, RoHS
Pulse SCT
PA4342.XXXNLT Nonstandard 0.453Lx0.406W 11.50mmx10.30mm 560nH
100KHz 40A 25A 560nH 1.8m¦¸ ¡À20% , 11.5mm*10.3mm*4mm
Power Inductors - SMD 0.56uH 25A 4mm 20% Low Prof
25A 560nH 卤20% 40A Power Inductors ROHS
PA4342.561NLT, YAGEO / PULSE ELECTRONICS
INDUCTOR, SHIELDED, AEC-Q200, 560NH, 25A; Inductance:560nH; RMS Current (Irms):25A; Inductor Construction:Shielded; Saturation Current (Isat):40A; Product Range:PA4342.XXXNLT Series; DC Resistance Max:1.8mohm; Product Length:11.5mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.