Eaton HCM1104-R56-R

Inductor Power Shielded Wirewound 0.56uH/0.36uH 20% 100KHz Powdered Iron 25A 0.0018Ohm DCR 4040 T/R
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCM1104-R56-R.

IHS

Datasheet7 pages7 years ago

Sager Electronics

Future Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+193%

Alternate Parts

Price @ 1000
$ 1.255
$ 0.68
$ 0.68
Stock
87,779
82,800
82,800
Authorized Distributors
6
6
6
Inductance
560 nH
560 nH
560 nH
Tolerance
20 %
20 %
20 %
Current Rating
25 A
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
1.8 mΩ
1.8 mΩ
1.8 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.0018Ohm DCR 4040 Automotive T/R
Wurth Elektronik744373680056
WE-LHMI SMD Power Inductor | FIXED IND 560NH 19A 1.8 MOHM SMD
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 25A 0.0019Ohm DCR T/R
Inductor Power Shielded Wirewound 0.6uH 20% 100KHz 15Q-Factor Carbonyl Powder 29A 0.0022Ohm DCR Automotive T/R
Wurth Elektronik744355256
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 560NH 20A 1.61 MOHM
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2625

Descriptions

Descriptions of Eaton HCM1104-R56-R provided by its distributors.

Inductor Power Shielded Wirewound 0.56uH/0.36uH 20% 100KHz Powdered Iron 25A 0.0018Ohm DCR 4040 T/R
HCM1104 WireWound SMDinductor w/ Composite Iron PowderCore; 360 nH +/-20% 32A Idc
FIXED IND 560NH 25A 1.8 MOHM SMD / 560 nH Shielded Drum Core, Wirewound Inductor 25 A 1.8mOhm Max Nonstandard
HCM1104 Series 0.56 uH ±20 % 32 A 1.56 mO Shielded Surface Mount Power Inductor
General Purpose Inductor, 0.56uH, 20%, 1 Element, Iron-Core, SMD, 4541

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCM1104R56-R
  • HCM1104R56R