Yageo Group PA4341.153ANLT

Inductor Power Shielded/Molded Wirewound 15uH 20% 100KHz 2.5A 0.14Ohm DCR Automotive AEC-Q200 T/R
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PA4341.153ANLT.

IHS

Datasheet3 pages7 years ago

ODG (Origin Data Global)

Master Electronics

Inventory History

3 month trend:
+240%

CAD Models

Download Yageo Group PA4341.153ANLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.631
Stock
69,961
21,706
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-09-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group PA4341.153ANLT provided by its distributors.

Inductor Power Shielded/Molded Wirewound 15uH 20% 100KHz 2.5A 0.14Ohm DCR Automotive AEC-Q200 T/R
High Current Molded Power Inductor - PA4341.XXXANLT Series Up to 30A
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 2826
FIXED IND 15UH 3A 140 MOHM SMD
Shielded Molded Powder Inductor, 15 uH, RoHS
Pulse SCT
PA4341.XXXANLT Nonstandard 0.280Lx0.260W 7.10mmx6.60mm 15muH
POWER INDUCTORS-SMD 15UH 3A 3MM 20% SMT ROHS COMPLIANT: YES
100KHz 4.5A 3A 15¦ÌH 140m¦¸ ¡À20% , 7.1mm*6.6mm*3mm
3A 15uH 卤20% 4.5A Power Inductors ROHS
INDUCTOR, SHIELDED, AEC-Q200, 15UH, 3A;; INDUCTOR, SHIELDED, AEC-Q200, 15UH, 3A; Inductance:15µH; RMS Current (Irms):3A; Inductor Construction:Shielded; Saturation Current (Isat):4.5A; Product Range:PA4341.XXXANLT Series

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PA4341153ANLT