Bourns SRP7028AA-150M

Power Inductor, 15Uh, Shielded, 3A Rohs Compliant: Yes |Bourns, Inc. SRP7028AA-150M
$ 0.631
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7028AA-150M.

JRH Electronics

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-7.49%

CAD Models

Download Bourns SRP7028AA-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.631
$ 0.549
Stock
15,282
58,609
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns SRP7028AA-150M provided by its distributors.

Power Inductor, 15Uh, Shielded, 3A Rohs Compliant: Yes |Bourns, Inc. SRP7028AA-150M
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2826
Inductor Power Shielded Wirewound 15uH 20% 100KHz 10Q-Factor Metal Alloy Powder 3A 0.14Ohm DCR Automotive AEC-Q200 T/R
100KHz 10MHz 4.5A 3A 10@100kHz 15¦ÌH 140m¦¸ ¡À20% 7028 , 7.1mm*6.6mm*3mm
FIXED IND 15UH 3A 140 MOHM SMD
3A 15uH ±20% 4.5A SMD,7.1x6.6mm Power Inductors ROHS
POWER INDUCTOR, 15UH, SHIELDED, 3A;
IND 7.1X6.6X2.8MM 15UH 20% SHD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7028AA150M