Yageo Group P8208T

Current Transformer 1: 100 500Vrms 0.006Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P8208T.

IHS

Datasheet1 page15 years ago

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 1.741
$ 1.741
Stock
68,155
227,502
227,502
Authorized Distributors
0
6
6
Inductance
2 mH
2 mH
2 mH
Turns Ratio
1:100
1:100
1:100
Current Rating
10 A
10 A
10 A
Isolation Voltage
-
-
-
Max Power Dissipation
-
-
-
Frequency
1 MHz
1 MHz
1 MHz
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-11-30
LTD Date2021-11-30

Descriptions

Descriptions of Yageo Group P8208T provided by its distributors.

Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Surface Mount
Current Sense Transformer, 10A, 1:100
Audio & Signal Transformers SMT CUR SENSE XFMR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.