Yageo Group P1173.333NLT

General Purpose Inductor, 33uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P1173.333NLT.

IHS

Datasheet2 pages18 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.075
$ 0.99
Stock
21,152
131,333
Authorized Distributors
5
6
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
3 A
3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
64.8 mΩ
64.8 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 16Q-Factor Ferrite 3.15A 0.072Ohm DCR T/R
Ind Power Shielded Wirewound 33uH/132uH 20% 100KHz Ferrite 3.28A/1.64A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 3.5A 53mOhm DCR Blister T/R
TAIYO YUDENNS12565T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.22A 0.0468Ohm DCR T/R
TAIYO YUDENNS12555T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.16A 0.0498Ohm DCR T/R

Descriptions

Descriptions of Yageo Group P1173.333NLT provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848
FIXED IND 33UH 3A 64.8 MOHM SMD
Smt Pwr Inductor Sdri2X7.1 Npb/T&r |Pulse P1173.333NLT
Power Inductors - SMD SHD DRUM CORE IND
P1173NL Nonstandard 0.482Lx0.482W 12.24mmx12.24mm 33muH
P1173.333NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.