Yageo Group P0846NL

P08XX SMT Toroid Inductor series for National 260kHz Simple Switcher, Up To 5A
$ 1.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0846NL.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+254%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
TAIYO YUDENNS12575T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 5.22A 0.02208Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Wurth Elektronik7447709150
Fixed Inductors WE-PD 1210 15uH 6.5A .026Ohm
Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.25A 0.045Ohm DCR 4040 Automotive T/R
FIXED IND 15UH 5.2A 47 MOHM SMD

Descriptions

Descriptions of Yageo Group P0846NL provided by its distributors.

P08XX SMT Toroid Inductor series for National 260kHz Simple Switcher, Up To 5A
FIXED IND 14.8UH 5A 23 MOHM TH / 14.8 µH Shielded Toroidal Inductor 5 A 23mOhm Radial, Vertical (Open)
INDUCTOR, 14.8UH, SMT, 5A, 17X19.1MM; Product Range:PULSE ENGINEERING - Toroid Series THT / SMD Power Inductors; Inductance:14.8µH; Inductance Tolerance:± 20%; DC Resistance Max:0.023ohm; DC Current Rating:5A; Inductor Case Style:Through Hole; No. of Pins:2; Lead Spacing:7.62mm; Core Material:(Not Available)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0846NL.