Yageo Group P0770.103T

Inductor Power Unshielded Wirewound 1uH 20% 100KHz 2.9A 50mOhm DCR
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0770.103T.

IHS

Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 0.471
Stock
21,816
115,864
Authorized Distributors
0
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
-
1.1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-10-31
LTD Date2015-01-23

Descriptions

Descriptions of Yageo Group P0770.103T provided by its distributors.

Inductor Power Unshielded Wirewound 1uH 20% 100KHz 2.9A 50mOhm DCR
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
Ind Power Unshielded Wirewound 10uH 20% 100KHz 1.1A T/R
UNSHIELDED DRUM CORE INDUCTOR, DO1608C-XXX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.