Yageo Group P0770.103NLT

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 1.1A 0.16Ohm DCR T/R
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0770.103NLT.

Future Electronics

Datasheet1 page18 years ago
Datasheet2 pages7 years ago

Inventory History

3 month trend:
+9.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 1.1A 0.16Ohm DCR T/R
Inductor Power Unshielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.16Ohm DCR T/R
TAIYO YUDENCBC3225T100MR
Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.1729Ohm DCR 1210 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 4012 T/R
TAIYO YUDENCBC3225T100M
Ind Power Chip Wirewound 10uH 20% 100KHz Ferrite 900mA 1210 T/R
TAIYO YUDENNRS6010T100MMGFV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.324Ohm DCR 2424 Automotive T/R

Descriptions

Descriptions of Yageo Group P0770.103NLT provided by its distributors.

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 1.1A 0.16Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
Power Inductor, Smd, 10Uh, 1.1A; Inductance:10Μh; Rms Current (Irms):1.1A; Inductor Construction:Unshielded; Saturation Current (Isat):1.1A; Product Range:P0770Nl Series; Dc Resistance Max:0.16Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics P0770.103NLT
INDUCTOR, 10UH, SMT, 1.1A, 2.9X6.5MM; Product Range:PULSE ENGINEERING - P0770NL Series SMD Power Inductors; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.16ohm; DC Current Rating:1.1A; Inductor Case Style:SMD; No. of Pins:2; Core Material:(Not Available)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0770.103NLT.
  • P0770103NLT