Yageo Group P0502

Common Mode Chokes Dual 470uH 14A 8mOhm DCR SMD Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0502.

IHS

Datasheet2 pages13 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.15
$ 2.15
Stock
80
114,280
114,280
Authorized Distributors
0
6
6
Inductance
470 µH
470 µH
470 µH
Tolerance
35 %
35 %
35 %
Current Rating
14 A
14 A
14 A
Shielding
-
Unshielded
Unshielded
DC Resistance (DCR)
8 mΩ
8 mΩ
8 mΩ
Q Factor
-
-
-
Test Frequency
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-30
LTD Date2014-12-26

Descriptions

Descriptions of Yageo Group P0502 provided by its distributors.

Common Mode Chokes Dual 470uH 14A 8mOhm DCR SMD Tube
Ind Common Mode Choke 470uH 35% 14A Tube
Data Line Filter, 2 Function(s), 14A, 4 Pin(s)
.47 MH 35% 14A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P 0502