Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group P0502NLT

Common Mode Chokes / Filters SMD CommonMode Choke 470uH .008Ohms
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0502NLT.

ODG (Origin Data Global)

Datasheet3 pages7 years ago

element14 APAC

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-12.81%

CAD Models

Download Yageo Group P0502NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 2.419
Stock
89,535
68,735
Authorized Distributors
6
6
Inductance
470 µH
470 µH
Impedance
-
-
Test Frequency
-
-
Current Rating
14 A
14 A
DC Resistance (DCR)
8 mΩ
8 mΩ
Number of Lines
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-09-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TAIYO YUDENLBC2518T471K
Inductor General PurposeChip Wirewound 470uH 10% 796KHz Ferrite 0.05A 28.6Ohm DCR 1007 T/R
Common Mode Chokes Dual 470uH 100kHz 0.5A 0.28Ohm DCR SMD Automotive T/R
Wurth Elektronik744043471
Power Choke Shielded Wirewound 470uH 30% 100KHz Ferrite 0.24A 2.6Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 30% 100KHz 13.26Q-Factor Ferrite 0.24A 2.6Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 30% 100KHz 12Q-Factor Ferrite 0.3A 2.5Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 30% 100KHz 11Q-Factor Ferrite 0.27A 2.1Ohm DCR T/R

Descriptions

Descriptions of Yageo Group P0502NLT provided by its distributors.

Common Mode Chokes / Filters SMD CommonMode Choke 470uH .008Ohms
Common Mode Chokes and Filters; PULSE; P0502NLT; 12.7 mm; 8 mOhm; 30.99 mm; 25.4 mm
Common Mode Chokes Dual 470uH 3.75kOhm 14A 0.008Ohm DCR SMD T/R Automotive AEC-Q200
Choke, Common Mode, 470 uH, 14 A, 30.99mm x 25.4mm x 12.7mm
P0502NLT Series 14A DCR 8mOhm Surface Mount 2 Line Common Mode Choke
COMMON MODE CHOKE, AEC-Q200, 470UH, 14A;; COMMON MODE CHOKE, AEC-Q200, 470UH, 14A; Rated Current: 14A; Inductance: 470µH; Product Range: P-XXXXNL Series; Impedance: -; Common Mode Filter Case: 30.99mm x 25.4mm x 12.7mm; Autom

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0502NLT.