Yageo Group P0422NLT

Common Mode Chokes / Filters SMD CommonMode Choke 770uH .04Ohms
$ 1.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0422NLT.

ODG (Origin Data Global)

Datasheet3 pages7 years ago

Master Electronics

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-10.43%

CAD Models

Download Yageo Group P0422NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.198
$ 1.174
Stock
448,448
82,367
Authorized Distributors
6
6
Inductance
770 µH
770 µH
Impedance
-
-
Test Frequency
-
-
Current Rating
4.7 A
4.7 A
DC Resistance (DCR)
40 mΩ
40 mΩ
Number of Lines
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group P0422NLT provided by its distributors.

Common Mode Chokes / Filters SMD CommonMode Choke 770uH .04Ohms
Choke, Common Mode, 770 uH, 4.7 A, 19.56mm x 17.02mm x 9.91mm
Inductor, Choke, Common Mode, .77mH, 4.7A, 40 mOhm, LCCI-50
Inductor Common Mode Choke 770uH 35% 4.7A T/R
COMMON MODE CHOKE, 4.7A, 770UH; Rated Current: 4.7A; Inductance: 770µH; Product Range: -; Impedance: -; Common Mode Filter Case: 19.56mm x 17.02mm x 9.91mm; Automotive Qualification Standard: -; DC Current Max: 4.7A; DC Current

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0422-NLT
  • P0422NLT.