Yageo Group P0422NL

P0422NL Series 40 mOhm 4.7 A Surface Mount Common Mode Choke
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0422NL.

IHS

Datasheet11 pages4 years ago

ODG (Origin Data Global)

Factory Futures

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-11.15%

CAD Models

Download Yageo Group P0422NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 1.18
Stock
73,979
472,001
Authorized Distributors
6
6
Inductance
770 µH
770 µH
Impedance
-
-
Test Frequency
-
-
Current Rating
4.7 A
4.7 A
DC Resistance (DCR)
40 mΩ
40 mΩ
Number of Lines
2
2

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group P0422NL provided by its distributors.

P0422NL Series 40 mOhm 4.7 A Surface Mount Common Mode Choke
SMT COMMON MODE CHOKE Data Line Filter, 2 Function(s), 4.7A, 4 Pin(s)
Common Mode Chokes / Filters SMD CommonMode Choke 770uH .04Ohms
P0XXX SMT Toroid Common Mode Choke Series, Up To 14A
Common Mode Chokes Dual 770uH 4.7A 0.04Ohm DCR SMD Tube

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0422NL.