Yageo Group P0396NLT

Inductor Power Toroid 3.5uH/14uH 20% 11.2A/5.6A 0.00654Ohm/0.0262Ohm DCR T/R
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0396NLT.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 1.411
$ 1.662
Stock
21,097
6,659
Authorized Distributors
5
6
Inductance
3.5 µH
3.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.54 mΩ
6.54 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.4uH 20% 100KHz Ferrite 2.3A 0.065Ohm DCR 1818 T/R
Inductor Power Shielded Wirewound 2.4uH 20% 100KHz Ferrite 2A 0.084Ohm DCR 1818 T/R
API DelevanSPD62R-242M
General Purpose Inductor, 2.4uH, 20%, 1 Element, Ferrite-Core, SMD, 2624
General Purpose Inductor, 2.4uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
General Purpose Inductor, 2.4uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 8A 0.02Ohm DCR T/R

Descriptions

Descriptions of Yageo Group P0396NLT provided by its distributors.

Inductor Power Toroid 3.5uH/14uH 20% 11.2A/5.6A 0.00654Ohm/0.0262Ohm DCR T/R
General Purpose Inductor, 3.5uH, 20%, 2 Element, SMD, 7159
Idctr, cpld,2.4Uh,11.2Adc, t Npb/T&r |Pulse P0396NLT
11.2A 3.5uH 卤20% Power Inductors ROHS
Coupled Inductors 2.4uH 20% 11.20A
P0396NLT, YAGEO / PULSE ELECTRONICS
INDUCT ARRAY 2 COIL 3.5UH SMD / Unshielded 2 Coil Inductor Array 14 µH Inductance - Connected in Series 3.5 µH Inductance - Connected in Parallel 6.54mOhm DC Resistance (DCR) - Parallel 11.2 A Nonstandard

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.