Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SER8052-242MEB

General Purpose Inductor, 2.4uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER8052-242MEB.

IHS

Datasheet3 pages3 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.99
Stock
0
1,232
Authorized Distributors
0
1
Inductance
2.4 µH
2.4 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
9.5 mΩ
9.5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.4uH 20% 100KHz Ferrite 2.3A 0.065Ohm DCR 1818 T/R
Inductor Power Shielded Wirewound 2.4uH 20% 100KHz Ferrite 2A 0.084Ohm DCR 1818 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 16A 0.008Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 12A 0.0086Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5.4A 0.012Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SER8052-242MEB provided by its distributors.

General Purpose Inductor, 2.4uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
Power inductor, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, 2.4UH, 7.58A, 20%, 76MHZ
INDUCTOR, 2.4UH, 7.58A, 20%, 76MHZ; Product Range:SER80xx Series; Inductance:2.4µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:9500µohm; RMS Current (Irms):7.58A; Saturation Current (Isat):10.36A; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc