Yageo Group P0354NLT

Common Mode Inductance 200mΩ 8200Ω@3MHz ±35% 1.17mH 1.22A 8.2KΩ CHOKE_12.7X12.7MM_SM
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0354NLT.

ODG (Origin Data Global)

Datasheet3 pages7 years ago

Master Electronics

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
-0.82%

CAD Models

Download Yageo Group P0354NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.12
Stock
307,328
122,675
Authorized Distributors
6
6
Inductance
1.17 mH
1.17 mH
Impedance
-
-
Test Frequency
-
-
Current Rating
1.22 A
1.22 A
DC Resistance (DCR)
200 mΩ
200 mΩ
Number of Lines
2
2

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group P0354NLT provided by its distributors.

Common Mode Inductance 200mΩ 8200Ω@3MHz ±35% 1.17mH 1.22A 8.2KΩ CHOKE_12.7X12.7MM_SM
Common Mode Chokes and Filters; PULSE; P0354NLT; 5.46 mm; 200 mOhm; 12.7 mm; 12.7 mm
Common Mode Chokes / Filters SMD CommonMode Choke 1170uH .2Ohms
Choke, Common Mode, 1.17 mH, 1.22 A, 12.7mm x 12.7mm x 5.46mm
COMMON MODE CHOKE, AEC-Q200, 1.17MH/1.22A; DC Current Rating:1.22A; Inductance:1.17mH; Product Range:-; Impedance:-; Inductor Case / Package:-; Product Length:12.7mm; Product Width:12.7mm; Product Height:5.46mm 64AC9376
INDUCTOR, 1170UH, SMT, 1.22A, 5.5X12.7MM; Rated Current:1.22A; Inductance:1.17mH; Product Range:-; Impedance:-; Common Mode Filter Case:12.7mm x 12.7mm x 5.46mm; Automotive Qualification Standard:-; DC Current Max:1.22A; DC Current RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0354NLT.