Yageo Group P0354NL

Choke, Common Mode, 1.17mH, 1.22A, 8.2kohm, 1.22A12.7mm L x 12.7mm W x 8.4mm H
$ 0.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0354NL.

IHS

Datasheet11 pages4 years ago

ODG (Origin Data Global)

Farnell

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+1.68%

CAD Models

Download Yageo Group P0354NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.889
$ 1.06
Stock
99,629
302,975
Authorized Distributors
6
6
Inductance
1.17 mH
1.17 mH
Impedance
-
-
Test Frequency
-
-
Current Rating
1.22 A
1.22 A
DC Resistance (DCR)
200 mΩ
200 mΩ
Number of Lines
2
2

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group P0354NL provided by its distributors.

Choke, Common Mode, 1.17mH, 1.22A, 8.2kohm, 1.22A12.7mm L x 12.7mm W x 8.4mm H
Common Mode Chokes / Filters SMD CommonMode Choke 1170uH .2Ohms
Inductor Common Mode Choke 1.17mH 35% 1.22A Tube
P0354NL Series 1.22A DCR 200mOhm Surface Mount 2 Line Common Mode Choke
P0XXX SMT Toroid Common Mode Choke Series, Up To 14A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0354NL.