Yageo Group JXR1-0015NL

Modular Connectors / Ethernet Connectors 100Base-TX NonPoE 1-Port RJ45 THT PIP
$ 5.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group JXR1-0015NL.

IHS

Datasheet5 pages8 years ago

_legacy Avnet

Inventory History

3 month trend:
-51.51%

CAD Models

Download Yageo Group JXR1-0015NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.91
$ 5.614
Stock
29,568
1,799
Authorized Distributors
6
5
Gender
Female
Female
Number of Positions
8
8
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Color
Green, Yellow
Green, Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupJ0026D01BNL
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Cat6, Through Hole Mount
Yageo GroupJ0026D21BNL
Modular Connectors / Ethernet; PULSE; J0026D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
AmphenolRJHSE-5381
Modular Connectors / Ethernet; AMPHENOL; RJHSE-5381; Through Hole; 4; Gold; Right Angle
TE Connectivity406549-1
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Amphenol Communications SolutionsRJSAE538502
Modular Jacks, Input Output Connectors, RJ45, Stacked, Shield, LEDs, 2 Port

Descriptions

Descriptions of Yageo Group JXR1-0015NL provided by its distributors.

Modular Connectors / Ethernet Connectors 100Base-TX NonPoE 1-Port RJ45 THT PIP
Conn RJ-45 Integrated Magnetics RCP 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Rj45 Conn, R/A Jack, 8P8C, 1 Port, Tht; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:-; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JXR1-0015NL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.