Yageo Group J1012F21C

Telecom & Ethernet Connectors 1X1 RJ45 JACK
Production

Price and Stock

DistributorSKUMinPkg
QUARKTWIN TECHNOLOGY LTDJ1012F21CContact
>1wk
North Star MicroNS-J1012F21CContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J1012F21C.

IHS

Datasheet5 pages19 years ago

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 5.07
$ 5.07
Stock
1
47,313
47,313
Authorized Distributors
0
6
6
Gender
Female
-
-
Number of Positions
8
-
-
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
-
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze
Color
-
Black
Black

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-05-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group J1012F21C provided by its distributors.

Telecom & Ethernet Connectors 1X1 RJ45 JACK
Telecom and Datacom Connector
Through hole 1X1 Tab up 4-core w/LEDs 10/100TX
CONN JACK 1PORT 100 BASE-TX PCB

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.