Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group J1026F01NL

Modular Conn/Ethernet Conn 1X1TAB UP 5-CORE
$ 5.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group J1026F01NL.

IHS

Datasheet5 pages14 years ago

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-18.33%

Alternate Parts

Price @ 1000
$ 5.031
$ 6.578
$ 6.578
Stock
12,155
535,943
535,943
Authorized Distributors
6
6
6
Gender
-
Female
Female
Number of Positions
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze
Color
Black
Green, Yellow
Green, Yellow

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-05-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity2-406549-5
Modular Conn/Ethernet Conn 1X1 8/8 SE LED(G/G)
Modular Jack, Right-Angle, Low Profile, Inverted, Shielded, All Panel Grounding Tabs, 6/6
Modular Conn/Ethernet Conn PCB RA 8/8 RJ-45 JCK
Yageo GroupJ00-0045NL
Modular Connectors / Ethernet; PULSE; J00-0045NL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ0011D21BNL
Modular Connectors / Ethernet; PULSE; J0011D21BNL; Through Hole; 1; Gold; Right Angle
Yageo GroupJ00-0065NL
Modular Connectors / Ethernet; PULSE; J00-0065NL; Through Hole; 1; Gold; Right Angle

Descriptions

Descriptions of Yageo Group J1026F01NL provided by its distributors.

Modular Conn/Ethernet Conn 1X1TAB UP 5-CORE
Conn RJ-45 Integrated Magnetics F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 6
1 Shielded Gold Phosphor Bronze Without LED 0鈩儈+70鈩 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Through hole 1X1 Tab up 5-core w/LEDs 10/100TX
CONN JACK 1PORT 100 BASE-TX PCB
1X1 Pulse Jack, 13.84x13.84x25.27 mm, RoHS
Pulse SCT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • J1026F01NL.