Yageo Group HX1260FNLT

Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
$ 2.274
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX1260FNLT.

IHS

Datasheet3 pages11 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+34.24%

CAD Models

Download Yageo Group HX1260FNLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.274
$ 1.844
$ 1.844
Stock
130,075
1,065,215
1,065,215
Authorized Distributors
6
6
6
Capacitance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Voltage Rating (DC)
-
-
-
Tolerance
-
-
-
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
-
-
Height - Seated (Max)
-
6.22 mm
6.22 mm
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-24
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group HX1260FNLT provided by its distributors.

Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
PULSE XFMR 1CT:1CT TX 1CT:1CT RX / 350μH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
extended temp version of H1260FNLT. Replacement part for HX1260NLT.
1CT:1CTT,1CT:1CT LAN 10/100 Base-T 350¦ÌH SMD 12.7mm*9.09mm*5.99mm
Datacom Transformer, GENERAL PURPOSE Application(s), 1:1; 1:1
Audio Transformers / Signal Transformers; PULSE; HX1260FNLT; 12.7 mm; Surface Mount; 1:1; SMD/SMT
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
1CT:1CT SMD,12.7x9.1mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms -1.1dB SMD
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
MDL,SIN,100D,1: 1,SM,OH,T&R NPB 51AK2752;
HX1260F 10/100BaseT-Transformer
AUDIO TRANSFORMERS / SIGNAL TRAN
PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX1260FNLT.