Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H2009NL

Telecom Transformer 1: 1 1500Vrms 3.5Ohm Prim. DCR -1.1dB Surface Mount
$ 5.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H2009NL.

IHS

Datasheet3 pages11 years ago

Factory Futures

iiiC

DigiKey

Mouser

Inventory History

3 month trend:
-4.12%

Alternate Parts

Price @ 1000
$ 5.517
$ 5.763
Stock
113,540
41,362
Authorized Distributors
6
6
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
1.1 dB
-1.1 dB
Return Loss
-12 dB
-12 dB
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX0068ANL
Audio Transformers / Signal Transformers; PULSE; HX0068ANL; 12.7 mm; Surface Mount; 1:1; Module
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H2009NL provided by its distributors.

Telecom Transformer 1:1 1500Vrms 3.5Ohm Prim. DCR -1.1dB Surface Mount
RoHS peak reflow temperature rating 245C | MODULE XFRMR VOIP DL LAN 24-SOIC
Telecom Transformer 1:1 0.65Ohm Prim. DCR 24 Terminal Gull Wing SMD
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1
Mdl, dual,100P,1:1,smt, tu, Npb/Tube; |Pulse Electronics H2009NL
1CT:1CT Isolation and Data Interface (Encapsulated) SMD mount 13.16mm*15.11mm*6.37mm
Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port
1CT:1CT SMD-24P,15.1x13.2mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
H2009NL, YAGEO / PULSE ELECTRONICS
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H2009FNL.

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.