Yageo Group HX0068ANL

Audio Transformers / Signal Transformers; PULSE; HX0068ANL; 12.7 mm; Surface Mount; 1: 1; Module
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group HX0068ANL.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages13 years ago

Electro Sonic

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
-46.24%

CAD Models

Download Yageo Group HX0068ANL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
Precision Thick Film Chip Resistors / 0603 / 1% / 1690Ohm / 0,1W / T.C.R. -100 t
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
Audio Transformer 1:1 1500Vrms 1.18KOhm Prim. DCR 1600Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group HX0068ANL provided by its distributors.

Audio Transformers / Signal Transformers; PULSE; HX0068ANL; 12.7 mm; Surface Mount; 1:1; Module
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT; 1CT:1CT
HX0068ANLT Isolation & Data Interface (Encapsulated) SMD 1:1 12.7mm×8.81mm×2.08mm
Telecom Transformer 2(1CT:1CT) 12 Terminal Gull Wing SMD
Telecom Transformer 1:1/1:1 1500Vrms -1dB Surface Mount
12.7 x 8.81 x 2.08 mm 10/100 PC Card LAN 1:1 Surface Mount Magnetic Module
1:1 SMD-16P,12.7x7.1mm Pulse Transformers(LAN) ROHS
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
MODULE XFMR 1:1 100D SIN SMD / Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount
XFMR, 10/100 BASE-TX, 1PORT, SMD;
ETHERNET AND LAN TRANSFORMERS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HX0068ANL.