Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H2009NLT

Telecom Transformer 1: 1 1500Vrms 3.5Ohm Prim. DCR -1.1dB Surface Mount

$ 5.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H2009NLT.

IHS

Datasheet3 pages11 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
+19.62%

Alternate Parts

Price @ 1000
$ 5.763
$ 5.517
Stock
39,862
113,559
Authorized Distributors
6
6
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-1.1 dB
1.1 dB
Return Loss
-12 dB
-12 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-11-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group H2009NLT provided by its distributors.

Telecom Transformer 1:1 1500Vrms 3.5Ohm Prim. DCR -1.1dB Surface Mount
1CT:1CT Isolation and Data Interface (Encapsulated) MAGNT SMD mount 13.16mm*15.11mm*6.37mm
Telecom Transformer 1:1 0.65Ohm Prim. DCR 24 Terminal Gull Wing SMD
Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1
Mdl, dual,100P,1:1,smt, tr, Npb/T&r |Pulse Electronics H2009NLT
Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
H2009NLT, YAGEO / PULSE ELECTRONICS
Audio & Signal Transformers VOIP, DUAL, AUTOMDIX
Parts sold in the United States after 10/14/1013 to ship from Distributor stock only. Replacement part is H2009FNLT.
H2009 10/100BASE-TX VoIP RoHSconf
XFRMR MAGNT MOD 2PORT POE 10/100

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.