Yageo Group H2009

Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1: 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H2009.

IHS

Datasheet5 pages19 years ago

Mouser

Alternate Parts

Price @ 1000
$ 5.562
$ 5.562
Stock
22,333
36,489
36,489
Authorized Distributors
0
6
6
Inductance
-
-
-
Turns Ratio
1:1
1:1
1:1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-1.1 dB
-1.1 dB
Return Loss
-
-12 dB
-12 dB
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-11-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-10-14
LTD Date2010-01-14

Descriptions

Descriptions of Yageo Group H2009 provided by its distributors.

Datacom Transformer, 10/100 BASE-TX; ETHERNET Application(s), 1:1
Telecom Transformer 1:1 3.5Ohm Prim. DCR 24Term. Gull Wing SMD
10/100BASE-TX VoIP Magnetics Modules
Filters VOIP, DUAL, AUTOMDIX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.