Yageo Group H1100FNLT

Pulse Transformers Mdl, sin, 100D, 2: 1, smt, tu, Npb |Pulse Electronics H1100FNLT
$ 2.668
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1100FNLT.

IHS

Datasheet3 pages11 years ago

Inventory History

3 month trend:
+50.00%

Alternate Parts

Price @ 1000
$ 2.668
$ 2.629
Stock
21,600
1,920
Authorized Distributors
6
5
Inductance
350 nH
-
Turns Ratio
-
2:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-1.2 dB
Return Loss
-
-
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-13
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group H1100FNLT provided by its distributors.

Pulse Transformers Mdl, sin,100D,2:1,smt, tu, Npb |Pulse Electronics H1100FNLT
Telecom Transformer 2:1/1:1 1500Vrms 0.65Ohm Prim. -1.2dB Surface Mount
Datacom Transformer, GENERAL PURPOSE Application(s), 2:1; 1:1
Signal Magnetic Module Ethernet (LAN) Transformer
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
350¦ÌH 1:1,2:1 LAN 10G Base-T 12.7mm*5.99mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.