Yageo Group H1100FNL

Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port
$ 2.629
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1100FNL.

IHS

Datasheet3 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.629
$ 2.668
Stock
1,920
21,600
Authorized Distributors
5
6
Capacitance
-
-
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
-
-
Dielectric
-
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Height - Seated (Max)
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group H1100FNL provided by its distributors.

Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port
Datacom Transformer, GENERAL PURPOSE Application(s), 2:1; 1:1
Telecom Transformer 2:1/1:1 1500Vrms -1.2dB Surface Mount
Mdl, sin,100D,2:1,smt, tu, Npb/Tube |Pulse H1100FNL
SMD-16P,12.7x9.1mm Pulse Transformers(LAN) ROHS
Ethernet Transformer, 0 °C to 70 °C, RoHS
Pulse SCT
H1100FNL, YAGEO / PULSE ELECTRONICS
PULSE XFMR 2CT:1CT TX 1CT:1CT RX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.