Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1019NL

Datacom Transformer, 10/100 BASE-T Application(s), 1CT: 1CT; 1CT: 1CT
$ 4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1019NL.

IHS

Datasheet5 pages17 years ago

_legacy Avnet

Sager Electronics

iiiC

Inventory History

3 month trend:
-46.48%

Alternate Parts

Price @ 1000
$ 4
$ 4.027
Stock
7,745
38,339
Authorized Distributors
6
5
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-1 dB
-1 dB
Return Loss
-20 dB
-14 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-16

Related Parts

Yageo GroupH1102NL
Telecom Transformer 2(1:1) 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188NL
Telecom Transformer 2(1:1) 1.5Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
Yageo GroupHX1188FNL
TRANSFORMER, 1: 1, 1PORT, 100BASE-TX, SMT; Inductance: 350μH; Product Range: -
Triad MagneticsTY-141P
Transformer, PC Audio; Plug-In; Pri:10 K Ohms(CT); Sec:10 K Ohms(CT); 100mW; 13/16In.
Triad MagneticsTY-144P
TRIAD MAGNETICS TY-144P Audio Transformer, Line Matching, 4 mA, 15 kohm, 15 kohm, Through Hole
Triad MagneticsTY-145P
Audio Transformer 1:1 1500Vrms 44Ohm Prim. DCR 58Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole

Descriptions

Descriptions of Yageo Group H1019NL provided by its distributors.

Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT
Mdl, sin,100D,1:1,sm, tm Rpb/Tube; |Pulse Electronics H1019NL
1:1 Isolation & Data Interface (Encapsulated), SMD, 25.4mm × 9.91mm × 6.22mm
1:1 SMD-16P,25.4x9.9mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms -1dB Surface Mount
Audio Transformers / Signal Transformers 10/100Base-T SMD 1Ohm 1-Port
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
H1019NL, YAGEO / PULSE ELECTRONICS
IC 24BIT 192KHZ STERO DAC 28SSOP
10/100 BASE-T SINGLE PORT MODU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.