Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group H1019NLT

Datacom Transformer, 10/100 BASE-T Application(s), 1CT: 1CT; 1CT: 1CT
$ 4.027

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group H1019NLT.

IHS

Datasheet5 pages17 years ago

Sager Electronics

_legacy Avnet

Alternate Parts

Price @ 1000
$ 4.027
$ 4
Stock
37,368
7,285
Authorized Distributors
5
6
Inductance
-
-
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-1 dB
-1 dB
Return Loss
-14 dB
-20 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-16

Descriptions

Descriptions of Yageo Group H1019NLT provided by its distributors.

Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1CT; 1CT:1CT
Mdl, sin,100D,1:1,sm, tm, tr, Rpb/T&r |Pulse Electronics H1019NLT
1:1 SMD-16P,25.4x9.9mm Pulse Transformers(LAN) ROHS
Telecom Transformer 1:1 1500Vrms -1dB Surface Mount
Audio Transformers / Signal Transformers 10/100Base-T SMD 1Ohm 1-Port
Telecom Transformer 1:1 16Term. Gull Wing SMD
H1019NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.