Yageo Group B4003NL

Common Mode Chokes/filters SMD Xdsl Choke 4700UH Rohs Compliant: Yes
$ 1.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group B4003NL.

IHS

Datasheet2 pages14 years ago

_legacy Avnet

JRH Electronics

Verical

Inventory History

3 month trend:
+9.65%

Alternate Parts

Price @ 1000
$ 1.926
$ 1.87
Stock
36,088
154,948
Authorized Distributors
6
6
Inductance
4.7 mH
4.7 mH
Impedance
-
-
Test Frequency
-
-
Current Rating
-
-
DC Resistance (DCR)
1 Ω
1 Ω
Number of Lines
2
2

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2006-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 4700uH, 50%, 2 Element, Ferrite-Core
Wurth Elektronik744220
WE-SL2 SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 80V, 0.5A, 4 Pin(s)
Wurth Elektronik744272472
CHOKE/FILTER, COMMON MODE, WE-SL5 BIFILAR 2X4700UH 350MA
CHOKE FOR SIGNAL AND DATA LINES General Purpose Inductor, 4700uH, 35%, 2 Element, Ferrite-Core

Descriptions

Descriptions of Yageo Group B4003NL provided by its distributors.

COMMON MODE CHOKES/FILTERS SMD XDSL CHOKE 4700UH ROHS COMPLIANT: YES
Telecom Transformer 1500Vrms 1Ohm Prim. DCR Surface Mount
Common Mode Chokes Dual 45dB SMD Tube
4 4.7mH 1¦¸ DIP-8 , 9.02mm*8.76mm*7.62mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.