Wurth Elektronik 744272472

Choke/filter, Common Mode, WE-SL5 Bifilar 2X4700UH 350MA
$ 2.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744272472.

Wurth Elektronik

Datasheet6 pages8 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+115%

CAD Models

Download Wurth Elektronik 744272472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744272472 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-SL5 BIFILAR 2X4700UH 350MA
LINE FILTER, COMMON MODE, 2X4700UH; Rated Current: 350mA; Inductance: 4.7mH; Product Range: WE-SL5 Series; Impedance: 13kohm; Common Mode Filter Case: 10mm x 8.7mm x 6.5mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); DC Current Max: 350mA; DC Resistance Max: 0.72ohm; No. of Pins: 4Pins; Voltage Rating: 80V
Filter, Common Mode Choke, 80V, 350Ma, Surface Mount-Smd; Dc Current Rating:350Ma; Inductance:4.7Mh; Product Range:We-Sl5 Series; Impedance:13Kohm; Inductor Case/Package:-; Product Length:10Mm; Product Width:8.7Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 744272472

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)