Pro Power BK 1.0 RED 100M

Hook-up Wire 17AWG 100m Copper Red 600VAC 17A
$ 11.228
Obsolete

Price and Stock

DistributorSKUMinPkg
VericalBK 1.0 RED 100M477

Datasheets & Documents

Download datasheets and manufacturer documentation for Pro Power BK 1.0 RED 100M.

IHS

Datasheet10 pages14 years ago

Newark

Farnell

Supply Chain

Introduction Date2011-12-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Alpha Wire461816 YL005
18 AWG 16/30 600V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461816 OR005
18 AWG 16/30 600V Orange PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461816 RD005
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2102A.12.04
CAROL CABLE/GENERAL CABLE C2102A.12.04 HOOK UP WIRE 100FT 20AWG TIN-COPPER ORANGE
General Cable / CarolC2102A.12.05
Hookup Wire,20 AWG,Yellow,100 ft.
General Cable / CarolC2102A.12.03
CAROL C2102A.12.03 Hookup Wire, CSA TEW, UL 1015, 20 AWG, 100 ft, Red, PVC

Descriptions

Descriptions of Pro Power BK 1.0 RED 100M provided by its distributors.

Hook-up Wire 17AWG 100m Copper Red 600VAC 17A
Hook Up Wire, 328Ft, 1Mm2, Copper, Red; Jacket Material:Pvc; Jacket Color:Red; Wire Gauge:-; No. Of Max Strands X Strand Size:32 X 0.2Mm; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Operating Temperature Max:70°C Rohs Compliant: Yes |Pro Power BK 1.0 RED 100M
Wire And Cable

Manufacturer Aliases

Pro Power has several brands around the world that distributors may use as alternate names. Pro Power may also be known as the following names:

  • PRO POWER (MC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1.0RED100M